
IRF7451TRPBF | |
|---|---|
DigiKey Part Number | IRF7451PBFTR-ND - Tape & Reel (TR) IRF7451PBFCT-ND - Cut Tape (CT) IRF7451PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7451TRPBF |
Description | MOSFET N-CH 150V 3.6A 8SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 3.6A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7451TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 990 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,07000 | kr 17,07 |
| 10 | kr 10,79500 | kr 107,95 |
| 100 | kr 7,22650 | kr 722,65 |
| 500 | kr 5,69484 | kr 2 847,42 |
| 1 000 | kr 5,20176 | kr 5 201,76 |
| 2 000 | kr 4,78715 | kr 9 574,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,91391 | kr 15 655,64 |
| 8 000 | kr 3,80148 | kr 30 411,84 |
| Unit Price without VAT: | kr 17,07000 |
|---|---|
| Unit Price with VAT: | kr 21,33750 |

















