What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5326-2.8YMT TR

DigiKey Part Number
2156-MIC5326-2.8YMT TR-ND
Manufacturer
Manufacturer Product Number
MIC5326-2.8YMT TR
Description
IC REG LINEAR 2.8V 150MA 4-TMLF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 150mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
60dB ~ 50dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFDFN Exposed Pad, 4-TMLF®
Supplier Device Package
4-TMLF® (1.2x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 248
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 830,20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:8248
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1 010kr 2,73693kr 2 764,30
Unit Price without VAT:kr 2,73693
Unit Price with VAT:kr 3,42116