MC10EP08DG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 58 429
Unit Price: kr 112,76000
Datasheet
XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP08DG

DigiKey Part Number
MC10EP08DGOS-ND
Manufacturer
Manufacturer Product Number
MC10EP08DG
Description
IC XOR/XNOR GATE 1-CIR 8SOIC
Customer Reference
Detailed Description
XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10EP08DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
XOR/XNOR Gate
Number of Circuits
1
Number of Inputs
2 Input (1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36 767 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

36 767In Stock
Ships from Rochester Electronics, LLC