Differential Receiver/Driver IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP17DTG

DigiKey Part Number
MC100EP17DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP17DTG
Description
IC DIFFERENT RX/DVR 4BIT 20TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP17DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 4 125
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 192,59000kr 192,59
10kr 153,93400kr 1 539,34
75kr 135,56080kr 10 167,06
150kr 131,28933kr 19 693,40
300kr 127,77357kr 38 332,07
525kr 125,39396kr 65 831,83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 192,59000
Unit Price with VAT:kr 240,73750