MC100E116FNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 318
Unit Price: kr 174,71000
Datasheet
Line Receiver 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100E116FNG

DigiKey Part Number
MC100E116FNG-ND
Manufacturer
Manufacturer Product Number
MC100E116FNG
Description
IC TRANSCEIVER 28PLCC
Customer Reference
Detailed Description
Line Receiver 28-PLCC (11.51x11.51)
EDA/CAD Models
MC100E116FNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Line Receiver
Protocol
-
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 371 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 371In Stock
Ships from Rochester Electronics, LLC