
MAX7400ESA | |
|---|---|
DigiKey Part Number | 2156-MAX7400ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX7400ESA |
Description | SWITCHED CAPACITOR FILTER |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7400ESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 10kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

