
DM54LS113W/883 | |
|---|---|
DigiKey Part Number | 2156-DM54LS113W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DM54LS113W/883 |
Description | IC FF JK TYPE DOUBLE 1BIT 14CFP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 24ns @ 5V, 15pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFP | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | kr 100,62778 | kr 2 716,95 |
| Unit Price without VAT: | kr 100,62778 |
|---|---|
| Unit Price with VAT: | kr 125,78473 |

