
MAX3491CPD | |
|---|---|
DigiKey Part Number | 2156-MAX3491CPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX3491CPD |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3491CPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |

