
LMH0303SQX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH0303SQX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0303SQX/NOPB |
Description | LINE DRIVER, 1 FUNC, 1 DRIVER |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Driver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.13V ~ 3.46V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Bulk: | 8136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr 56,65438 | kr 2 719,41 |
| Unit Price without VAT: | kr 56,65438 |
|---|---|
| Unit Price with VAT: | kr 70,81798 |

