


IKW20N60TFKSA1 | |
|---|---|
DigiKey Part Number | IKW20N60TFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW20N60TFKSA1 |
Description | IGBT TRENCH FS 600V 40A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 166 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IKW20N60TFKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 20A | |
Power - Max | 166 W | |
Switching Energy | 770µJ | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 18ns/199ns | |
Test Condition | 400V, 20A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 41 ns | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,12000 | kr 39,12 |
| 30 | kr 21,60633 | kr 648,19 |
| 120 | kr 17,73950 | kr 2 128,74 |
| 510 | kr 14,90288 | kr 7 600,47 |
| 1 020 | kr 13,86767 | kr 14 145,02 |
| 2 010 | kr 13,52434 | kr 27 183,92 |
| Unit Price without VAT: | kr 39,12000 |
|---|---|
| Unit Price with VAT: | kr 48,90000 |







