
FST3257QSCX | |
|---|---|
DigiKey Part Number | 2156-FST3257QSCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST3257QSCX |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Bulk: | 117269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | kr 3,96757 | kr 2 773,33 |
| Unit Price without VAT: | kr 3,96757 |
|---|---|
| Unit Price with VAT: | kr 4,95946 |

