
EL2141CS | |
|---|---|
DigiKey Part Number | 2156-EL2141CS-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL2141CS |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 800V/µs | |
Gain Bandwidth Product | 400 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 11mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr 34,12038 | kr 2 729,63 |
| Unit Price without VAT: | kr 34,12038 |
|---|---|
| Unit Price with VAT: | kr 42,65048 |

