Telecom IC 256-L2BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW15G0403DXB-BGI

DigiKey Part Number
2156-CYW15G0403DXB-BGI-CY-ND
Manufacturer
Manufacturer Product Number
CYW15G0403DXB-BGI
Description
TELECOM CIRCUIT, 4-TRNSVR
Customer Reference
Detailed Description
Telecom IC 256-L2BGA (27x27)
EDA/CAD Models
CYW15G0403DXB-BGI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Tray
Part Status
Obsolete
Function
-
Interface
-
Number of Circuits
4
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
256-BGA Exposed Pad
Supplier Device Package
256-L2BGA (27x27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 816
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 830,20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:1816
All prices are in SEK
Tray
QuantityUnit PriceExt Price
3kr 853,37333kr 2 560,12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 853,37333
Unit Price with VAT:kr 1 066,71666