
AD7892ARZ-1 | |
|---|---|
DigiKey Part Number | AD7892ARZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7892ARZ-1 |
Description | IC ADC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7892ARZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 553,04000 | kr 553,04 |
| 10 | kr 456,16400 | kr 4 561,64 |
| 31 | kr 427,15516 | kr 13 241,81 |
| 124 | kr 402,13887 | kr 49 865,22 |
| Unit Price without VAT: | kr 553,04000 |
|---|---|
| Unit Price with VAT: | kr 691,30000 |


