
CY8C20566A-24PVXI | |
|---|---|
DigiKey Part Number | 2156-CY8C20566A-24PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20566A-24PVXI |
Description | MULTIFUNCTION PERIPHERAL PDSO48 |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (32kB) 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (32kB) | |
Controller Series | CY8C20xx6A | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 36 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Bulk: | 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | kr 41,14515 | kr 2 715,58 |
| Unit Price without VAT: | kr 41,14515 |
|---|---|
| Unit Price with VAT: | kr 51,43144 |

