
CY7C470-40JI | |
|---|---|
DigiKey Part Number | 2156-CY7C470-40JI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C470-40JI |
Description | IC FIFO ASYNC 8KX9 40NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 8K x 9 Uni-Directional 20MHz 40ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 8K x 9 | |
Function | Asynchronous | |
Data Rate | 20MHz | |
Access Time | 40ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 75mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |
| Bulk: | 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 265,08900 | kr 2 650,89 |
| Unit Price without VAT: | kr 265,08900 |
|---|---|
| Unit Price with VAT: | kr 331,36125 |

