


TPS54360QDDAQ1 | |
|---|---|
DigiKey Part Number | 296-46547-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54360QDDAQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54360QDDAQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 72,25000 | kr 72,25 |
| 10 | kr 55,90600 | kr 559,06 |
| 75 | kr 48,12627 | kr 3 609,47 |
| 150 | kr 46,31593 | kr 6 947,39 |
| 300 | kr 44,82613 | kr 13 447,84 |
| 525 | kr 43,81775 | kr 23 004,32 |
| 1 050 | kr 42,77020 | kr 44 908,71 |
| Unit Price without VAT: | kr 72,25000 |
|---|---|
| Unit Price with VAT: | kr 90,31250 |



