1.5Gbps Serializer 20 Input 20 Output 256-L2BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYV15G0203TB-BGXC

DigiKey Part Number
2156-CYV15G0203TB-BGXC-ND
Manufacturer
Manufacturer Product Number
CYV15G0203TB-BGXC
Description
TELECOM CIRCUIT, 1-FUNC, BICMOS,
Customer Reference
Detailed Description
1.5Gbps Serializer 20 Input 20 Output 256-L2BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
CYV15G0203TB-BGXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
Function
Serializer
Data Rate
1.5Gbps
Input Type
LVTTL
Output Type
PECL
Number of Inputs
20
Number of Outputs
20
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
256-BGA Exposed Pad
Supplier Device Package
256-L2BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 268
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 830,20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1268
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
2kr 1 820,88000kr 3 641,76
Unit Price without VAT:kr 1 820,88000
Unit Price with VAT:kr 2 276,10000