
9314FMQB | |
|---|---|
DigiKey Part Number | 2156-9314FMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9314FMQB |
Description | IC D-TYPE TRANSP 4:4 14-CFP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 4:4 IC Standard 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 4:4 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 24ns | |
Current - Output High, Low | 800µA, 16mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | ||
Base Product Number |

