
MAX9888EWY+T | |
|---|---|
DigiKey Part Number | MAX9888EWY+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9888EWY+T |
Description | IC AMP CLSS D 3 CHAN 1.37W 63WLP |
Customer Reference | |
Detailed Description | Amplifier IC 3-Channel with Stereo Headphones Class D 63-WLP (3.28x3.78) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9888EWY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 3-Channel with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.37W x 2 @ 8Ohm; 40mW x 2 @ 16Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Differential Inputs, I2S, Microphone, Mute, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 63-WLP (3.28x3.78) | |
Package / Case | 63-WFBGA, WLBGA | |
Base Product Number |

