
UB5C-3RF1 | |
|---|---|
DigiKey Part Number | 696-1076-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-3RF1 |
Description | RES 3 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-3RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,81000 | kr 17,81 |
| 10 | kr 11,79200 | kr 117,92 |
| 25 | kr 8,90200 | kr 222,55 |
| 50 | kr 8,47020 | kr 423,51 |
| 100 | kr 7,98960 | kr 798,96 |
| 250 | kr 7,04344 | kr 1 760,86 |
| 500 | kr 6,44832 | kr 3 224,16 |
| 1 000 | kr 6,04131 | kr 6 041,31 |
| 5 000 | kr 5,33114 | kr 26 655,70 |
| Unit Price without VAT: | kr 17,81000 |
|---|---|
| Unit Price with VAT: | kr 22,26250 |

