
NRC06F1001TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06F1001TRFTR-ND - Tape & Reel (TR) 4988-NRC06F1001TRFCT-ND - Cut Tape (CT) 4988-NRC06F1001TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06F1001TRF |
Description | RES 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,25800 | kr 2,58 |
| 25 | kr 0,19200 | kr 4,80 |
| 50 | kr 0,15500 | kr 7,75 |
| 100 | kr 0,12730 | kr 12,73 |
| 250 | kr 0,09892 | kr 24,73 |
| 500 | kr 0,08304 | kr 41,52 |
| 1 000 | kr 0,07068 | kr 70,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,05112 | kr 255,60 |
| 10 000 | kr 0,04547 | kr 454,70 |
| 15 000 | kr 0,04272 | kr 640,80 |
| 25 000 | kr 0,03976 | kr 994,00 |
| 35 000 | kr 0,03806 | kr 1 332,10 |
| 50 000 | kr 0,03646 | kr 1 823,00 |
| 60 000 | kr 0,03571 | kr 2 142,60 |
| 120 000 | kr 0,03324 | kr 3 988,80 |
| 125 000 | kr 0,03311 | kr 4 138,75 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

