
S3-47RF1 | |
|---|---|
DigiKey Part Number | 696-S3-47RF1TR-ND - Tape & Reel (TR) 696-S3-47RF1CT-ND - Cut Tape (CT) 696-S3-47RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3-47RF1 |
Description | RES SMD 47 OHM 1% 3W 6327 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-47RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case 6327 J-Lead |
Resistance | Size / Dimension 0.626" L x 0.272" W (15.90mm x 6.90mm) |
Tolerance | Height - Seated (Max) 0.268" (6.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,73000 | kr 27,73 |
| 10 | kr 18,54700 | kr 185,47 |
| 25 | kr 16,06040 | kr 401,51 |
| 50 | kr 14,50400 | kr 725,20 |
| 100 | kr 13,17830 | kr 1 317,83 |
| 250 | kr 11,72720 | kr 2 931,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 10,81908 | kr 5 409,54 |
| 1 000 | kr 10,04773 | kr 10 047,73 |
| 1 500 | kr 9,65157 | kr 14 477,35 |
| 2 500 | kr 9,20349 | kr 23 008,73 |
| 3 500 | kr 8,93649 | kr 31 277,71 |
| 5 000 | kr 8,67561 | kr 43 378,05 |
| Unit Price without VAT: | kr 27,73000 |
|---|---|
| Unit Price with VAT: | kr 34,66250 |

