7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRL3-0R007F8

DigiKey Part Number
696-CSRL3-0R007F8TR-ND - Tape & Reel (TR)
696-CSRL3-0R007F8CT-ND - Cut Tape (CT)
696-CSRL3-0R007F8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRL3-0R007F8
Description
RES 0.007 OHM 1% 3W 2512
Customer Reference
Detailed Description
7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Non-Inductive
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRE2512-FZ-R007E-3Bourns Inc.52 046CRE2512-FZ-R007E-3CT-NDkr 9,58000MFR Recommended
PA2512FKE7T0R007EYAGEO7 61613-PA2512FKE7T0R007ECT-NDkr 9,94000Similar
In-Stock: 6 757
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,20000kr 5,20
10kr 3,36600kr 33,66
25kr 2,86120kr 71,53
50kr 2,54360kr 127,18
100kr 2,27350kr 227,35
250kr 1,97716kr 494,29
500kr 1,79142kr 895,71
1 000kr 1,63376kr 1 633,76
Unit Price without VAT:kr 5,20000
Unit Price with VAT:kr 6,50000