Parametric Equivalent

RT6316BGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6316BGQUFTR-ND - Tape & Reel (TR) 1028-RT6316BGQUFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT6316BGQUF |
Description | IC BUCK 23V 6A UQFN-12H(FC) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 12-UQFN-HL (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | Fixed, Fixed, 3.3V, 6A | |
Voltage/Current - Output 2 | Fixed, Fixed, 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN-HL (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 11,24294 | kr 33 728,82 |
| 6 000 | kr 11,02113 | kr 66 126,78 |
| Unit Price without VAT: | kr 11,24294 |
|---|---|
| Unit Price with VAT: | kr 14,05368 |


