


B39401B3742H110 | |
|---|---|
DigiKey Part Number | 1752-B39401B3742H110TR-ND - Tape & Reel (TR) 1752-B39401B3742H110CT-ND - Cut Tape (CT) 1752-B39401B3742H110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39401B3742H110 |
Description | FILTER SAW 400MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.3dB 250kHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 400MHz | |
Bandwidth | 250kHz | |
Insertion Loss | 2.3dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,24000 | kr 15,24 |
| 10 | kr 12,44400 | kr 124,44 |
| 25 | kr 11,47680 | kr 286,92 |
| 50 | kr 10,79440 | kr 539,72 |
| 100 | kr 10,15400 | kr 1 015,40 |
| 250 | kr 9,36468 | kr 2 341,17 |
| 500 | kr 8,80926 | kr 4 404,63 |
| 1 000 | kr 8,28660 | kr 8 286,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | kr 6,82413 | kr 61 417,17 |
| Unit Price without VAT: | kr 15,24000 |
|---|---|
| Unit Price with VAT: | kr 19,05000 |


