
XUM530156.250000I | |
|---|---|
DigiKey Part Number | 800-XUM530156.250000ITR-ND - Tape & Reel (TR) 800-XUM530156.250000ICT-ND - Cut Tape (CT) 800-XUM530156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUM530156.250000I |
Description | EPSG / TPD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply (Max) 97mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,49000 | kr 34,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 19,25503 | kr 19 255,03 |
| 2 000 | kr 18,80162 | kr 37 603,24 |
| 3 000 | kr 18,57457 | kr 55 723,71 |
| Unit Price without VAT: | kr 34,49000 |
|---|---|
| Unit Price with VAT: | kr 43,11250 |

