
XLP536125.000000X | |
|---|---|
DigiKey Part Number | XLP536125.000000X-ND |
Manufacturer | |
Manufacturer Product Number | XLP536125.000000X |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 120mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,18000 | kr 25,18 |
| 10 | kr 21,91400 | kr 219,14 |
| 25 | kr 20,72400 | kr 518,10 |
| 50 | kr 19,86640 | kr 993,32 |
| 100 | kr 19,04450 | kr 1 904,45 |
| 250 | kr 18,01044 | kr 4 502,61 |
| 500 | kr 17,26656 | kr 8 633,28 |
| Unit Price without VAT: | kr 25,18000 |
|---|---|
| Unit Price with VAT: | kr 31,47500 |

