150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL535150.000000I

DigiKey Part Number
XLL535150.000000I-ND
Manufacturer
Manufacturer Product Number
XLL535150.000000I
Description
XTAL OSC XO 150.0000MHZ LVDS SMD
Customer Reference
Detailed Description
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Strip
QuantityUnit PriceExt Price
1kr 42,88000kr 42,88
10kr 37,25000kr 372,50
25kr 35,22240kr 880,56
50kr 33,76640kr 1 688,32
100kr 32,37060kr 3 237,06
250kr 30,61568kr 7 653,92
500kr 29,35266kr 14 676,33
1 000kr 28,14303kr 28 143,03
Manufacturers Standard Package
Unit Price without VAT:kr 42,88000
Unit Price with VAT:kr 53,60000