


UPC251G2-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC251G2-E2-ATR-ND - Tape & Reel (TR) 559-UPC251G2-E2-ACT-ND - Cut Tape (CT) 559-UPC251G2-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC251G2-E2-A |
Description | UPC251G2-E2-A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 2 mA | |
Voltage - Supply Span (Min) | 15 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-LSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,59000 | kr 11,59 |
| 10 | kr 8,40200 | kr 84,02 |
| 25 | kr 7,60520 | kr 190,13 |
| 100 | kr 6,72740 | kr 672,74 |
| 250 | kr 6,30916 | kr 1 577,29 |
| 500 | kr 6,05682 | kr 3 028,41 |
| 1 000 | kr 5,84909 | kr 5 849,09 |
| Unit Price without VAT: | kr 11,59000 |
|---|---|
| Unit Price with VAT: | kr 14,48750 |

