
RTKA808013DE0000BU | |
|---|---|
DigiKey Part Number | 559-RTKA808013DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA808013DE0000BU |
Description | EVAL BOARD FOR RAA808013 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA808013 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RAA808013 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 660,33000 | kr 660,33 |
| Unit Price without VAT: | kr 660,33000 |
|---|---|
| Unit Price with VAT: | kr 825,41250 |

