Parametric Equivalent
Parametric Equivalent

MKP1G043307G00JSSD | |
|---|---|
DigiKey Part Number | 1928-1426-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G043307G00JSSD |
Description | CAP FILM 3.3UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1G043307G00JSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76MW43305030J | KEMET | 0 | 399-R76MW43305030J-ND | kr 43,94198 | Parametric Equivalent |
| R76MW4330SE30J | KEMET | 0 | 399-R76MW4330SE30J-ND | kr 45,97755 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | kr 36,21098 | kr 13 687,75 |
| Unit Price without VAT: | kr 36,21098 |
|---|---|
| Unit Price with VAT: | kr 45,26373 |


