G3M RH850/P1M-E Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F701376EAFP-C#BA2

DigiKey Part Number
559-R7F701376EAFP-C#BA2-ND
Manufacturer
Manufacturer Product Number
R7F701376EAFP-C#BA2
Description
IC MCU 32BIT 2MB FLASH 100LQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
G3M RH850/P1M-E Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
192K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 24x12b
Core Processor
G3M
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 150°C
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, CSI, FlexRay, LINbus, PSI5, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, Temp Sensor, WDT
Package / Case
100-LQFP
Number of I/O
50
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 708
Check for Additional Incoming Stock
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 178,45000kr 178,45
10kr 142,12900kr 1 421,29
25kr 133,05840kr 3 326,46
100kr 123,08700kr 12 308,70
250kr 118,33500kr 29 583,75
720kr 114,17382kr 82 205,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 178,45000
Unit Price with VAT:kr 223,06250