R7F101GGE3CFB#AA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr 13,27128
Datasheet
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R7F101GGE3CFB#AA1

DigiKey Part Number
559-R7F101GGE3CFB#AA1-ND
Manufacturer
Manufacturer Product Number
R7F101GGE3CFB#AA1
Description
16-BIT GENERAL MCU RL78/G24 64K
Customer Reference
Detailed Description
RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
12K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 21x8/10b/12b; D/A 3x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
48-LFQFP (7x7)
Peripherals
LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
40
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F101GGE3CFB#BA1Renesas Electronics Corporation0559-R7F101GGE3CFB#BA1-NDkr 13,27128MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes