Image for R5F72395ADFP#V0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F72395ADFP#V0

DigiKey Part Number
R5F72395ADFP#V0-ND
Manufacturer
Manufacturer Product Number
R5F72395ADFP#V0
Description
IC MCU 32BIT 512KB FLASH 120LQFP
Customer Reference
Detailed Description
SH2A-FPU SuperH® SH7239 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
R5F72395ADFP#V0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
85
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
64K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
SH2A-FPU
Oscillator Type
External
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, SCI, SPI, UART/USART
Package / Case
120-LQFP
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in SEK
Tray
QuantityUnit PriceExt Price
90kr 199,62456kr 17 966,21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 199,62456
Unit Price with VAT:kr 249,53070