R5F5671CDDFB#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 130
Unit Price: kr 96,98000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr 67,71888
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 180
Unit Price: kr 98,89000
Datasheet
RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F5671CDDFB#10

DigiKey Part Number
559-R5F5671CDDFB#10-ND
Manufacturer
Manufacturer Product Number
R5F5671CDDFB#10
Description
IC MCU 32BIT 1.5MB FLASH 144LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
384K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 20x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, QSPI, SCI, SPI, USB
Supplier Device Package
144-LFQFP (20x20)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
113
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F5671CDDFB#30Renesas Electronics Corporation130559-R5F5671CDDFB#30-NDkr 96,98000Parametric Equivalent
R5F5671CHDFB#10Renesas Electronics Corporation0559-R5F5671CHDFB#10-NDkr 67,71888Parametric Equivalent
R5F5671CHDFB#30Renesas Electronics Corporation180559-R5F5671CHDFB#30-NDkr 98,89000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tray
QuantityUnit PriceExt Price
480kr 57,89671kr 27 790,42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 57,89671
Unit Price with VAT:kr 72,37089