
R5F5630ADDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F5630ADDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5630ADDFP#10 |
Description | IC MCU 32BIT 768KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 96K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b, 21x12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, SPI, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr 105,93376 | kr 76 272,31 |
| Unit Price without VAT: | kr 105,93376 |
|---|---|
| Unit Price with VAT: | kr 132,41720 |

