RX RX200 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 145-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52108BDLK#U0

DigiKey Part Number
R5F52108BDLK#U0-ND
Manufacturer
Manufacturer Product Number
R5F52108BDLK#U0
Description
IC MCU 32BIT 512KB FLSH 145TFLGA
Customer Reference
Detailed Description
RX RX200 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 145-TFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F52108BDLK#U0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
1.62V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x10b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, SCI, SPI
Supplier Device Package
145-TFLGA (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
145-TFLGA
Number of I/O
122
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in SEK
Tray
QuantityUnit PriceExt Price
416kr 78,17839kr 32 522,21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 78,17839
Unit Price with VAT:kr 97,72299