R5F51113AGNF#UA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr 26,27000
Datasheet
RX RX111 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 40-HWQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51113AGNF#UA

DigiKey Part Number
559-R5F51113AGNF#UA-ND
Manufacturer
Manufacturer Product Number
R5F51113AGNF#UA
Description
IC MCU 32BIT 64KB FLASH 40WFQFN
Customer Reference
Detailed Description
RX RX111 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 40-HWQFN (6x6)
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
10K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 8x12b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, SCI, SPI, USB
Supplier Device Package
40-HWQFN (6x6)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
40-WFQFN Exposed Pad
Number of I/O
24
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F51113AGNF#2ARenesas Electronics Corporation0559-R5F51113AGNF#2A-NDkr 26,27000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes