R5F21357MNFP#30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr 56,88250
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr 41,62293
Datasheet
R8C R8C/3x/35M Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 52-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F21357MNFP#30

DigiKey Part Number
R5F21357MNFP#30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F21357MNFP#30
Description
IC MCU 16BIT 48KB FLASH 52LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
R8C R8C/3x/35M Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 52-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F21357MNFP#30 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b; D/A 2x8b
Core Processor
R8C
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-20°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Supplier Device Package
52-LQFP (10x10)
Peripherals
POR, PWM, Voltage Detect, WDT
Package / Case
52-LQFP
Number of I/O
47
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F21357CNFP#30Renesas Electronics Corporation0R5F21357CNFP#30-NDkr 56,88250Parametric Equivalent
R5F21357MNFP#50Renesas Electronics Corporation0R5F21357MNFP#50-NDkr 41,62293Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
160kr 47,25138kr 7 560,22
Manufacturers Standard Package
Unit Price without VAT:kr 47,25138
Unit Price with VAT:kr 59,06423