Similar

R5F212CASDFP#V2 | |
|---|---|
DigiKey Part Number | R5F212CASDFP#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F212CASDFP#V2 |
Description | IC MCU 16BIT 96KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/2C Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F212CASDFP#V2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 7K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 20x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Package / Case 80-LQFP |
Peripherals POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 71 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F111PFAFB#30 | Renesas Electronics Corporation | 705 | R5F111PFAFB#30-ND | kr 33,03000 | Similar |


