Parametric Equivalent
Parametric Equivalent

R5F109LDCJFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F109LDCJFB#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F109LDCJFB#50 |
Description | IC MCU 16BIT 48KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LFQFP (10x10) |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 3K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 12x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity CSI, I2C, LINbus, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, WDT | Supplier Device Package 64-LFQFP (10x10) |
Number of I/O 48 | Package / Case 64-LQFP |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100LDAFA#50 | Renesas Electronics Corporation | 1 000 | 559-R5F100LDAFA#50CT-ND | kr 14,04957 | Parametric Equivalent |
| R5F100LDAFB#50 | Renesas Electronics Corporation | 0 | R5F100LDAFB#50-ND | kr 10,91208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 17,62948 | kr 17 629,48 |
| Unit Price without VAT: | kr 17,62948 |
|---|---|
| Unit Price with VAT: | kr 22,03685 |



