R5F1037AANA#W5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 2 483
Unit Price: kr 12,77000
Datasheet
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1037AANA#W5

DigiKey Part Number
R5F1037AANA#W5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F1037AANA#W5
Description
IC MCU 16BIT 16KB FLASH 24HWQFN
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
R5F1037AANA#W5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1.5K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 11x8/10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
24-HWQFN (4x4)
Connectivity
CSI, I2C, UART/USART
Package / Case
24-WFQFN Exposed Pad
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F1037AANA#45Renesas Electronics Corporation2 483559-R5F1037AANA#45CT-NDkr 12,77000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable