
R5F1037AANA#45 | |
|---|---|
DigiKey Part Number | 559-R5F1037AANA#45TR-ND - Tape & Reel (TR) 559-R5F1037AANA#45CT-ND - Cut Tape (CT) 559-R5F1037AANA#45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1037AANA#45 |
Description | IC MCU 16BIT 16KB FLASH 24HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.5K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 24-HWQFN (4x4) |
Connectivity CSI, I2C, UART/USART | Package / Case 24-WFQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,77000 | kr 12,77 |
| 10 | kr 9,28700 | kr 92,87 |
| 25 | kr 8,41160 | kr 210,29 |
| 100 | kr 7,45450 | kr 745,45 |
| 250 | kr 6,99704 | kr 1 749,26 |
| 500 | kr 6,72154 | kr 3 360,77 |
| 1 000 | kr 6,49473 | kr 6 494,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 6,60330 | kr 16 508,25 |
| Unit Price without VAT: | kr 12,77000 |
|---|---|
| Unit Price with VAT: | kr 15,96250 |

