Similar
Similar

R2A20056BM#W0 | |
|---|---|
DigiKey Part Number | R2A20056BM#W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R2A20056BM#W0 |
Description | IC BATT CHG LI-ION 1CELL 25BGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 25-WFBGA (2.17x2.27) |
Category | Battery Pack Voltage 4.2V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) | Interface I2C, USB |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 25-WFBGA |
Fault Protection Over Temperature, Over Voltage | Supplier Device Package 25-WFBGA (2.17x2.27) |
Charge Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5065ACBZ-1-R7 | Analog Devices Inc. | 14 | ADP5065ACBZ-1-R7CT-ND | kr 43,70000 | Similar |
| MAX8971EWP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8971EWP+TCT-ND | kr 41,60000 | Similar |



