Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2815-4-V-F3-A

DigiKey Part Number
559-PS2815-4-V-F3-ATR-ND - Tape & Reel (TR)
559-PS2815-4-V-F3-ACT-ND - Cut Tape (CT)
559-PS2815-4-V-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2815-4-V-F3-A
Description
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
7µs, 5µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
4µs, 5µs
Supplier Device Package
16-SSOP
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2815-4-F3-ARenesas Electronics Corporation685559-PS2815-4-F3-ACT-NDkr 38,23000Parametric Equivalent
PS2815-4-V-ARenesas Electronics Corporation362559-PS2815-4-V-A-NDkr 85,39000Parametric Equivalent
In-Stock: 1 694
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 38,41000kr 38,41
10kr 28,32700kr 283,27
100kr 22,35160kr 2 235,16
500kr 19,73508kr 9 867,54
1 000kr 18,88372kr 18 883,72
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 17,95620kr 44 890,50
5 000kr 17,37925kr 86 896,25
Manufacturers Standard Package
Unit Price without VAT:kr 38,41000
Unit Price with VAT:kr 48,01250