New at DigiKey
Image for PS2705-1-F3-A-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2705-1-F3-A-L

DigiKey Part Number
559-PS2705-1-F3-A-LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2705-1-F3-A-L
Description
OPTOCOUPLER 4-PIN SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Current - Output / Channel
80mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 4µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
4-SOP
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 2,71209kr 9 492,32
7 000kr 2,64571kr 18 519,97
10 500kr 2,61249kr 27 431,15
17 500kr 2,57567kr 45 074,23
24 500kr 2,55414kr 62 576,43
35 000kr 2,53345kr 88 670,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,71209
Unit Price with VAT:kr 3,39011