
NP16N06YLL-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP16N06YLL-E1-AYTR-ND - Tape & Reel (TR) 559-NP16N06YLL-E1-AYCT-ND - Cut Tape (CT) 559-NP16N06YLL-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP16N06YLL-E1-AY |
Description | ABU / MOSFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Tc) 1.25W (Ta), 27.3W (Tc) Surface Mount 8-HSON (5x5.4) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.25W (Ta), 27.3W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-HSON (5x5.4) |
Rds On (Max) @ Id, Vgs 35mOhm @ 8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,09000 | kr 50,09 |
| 10 | kr 33,26300 | kr 332,63 |
| 100 | kr 23,73920 | kr 2 373,92 |
| 500 | kr 19,67652 | kr 9 838,26 |
| 1 000 | kr 18,37219 | kr 18 372,19 |
| Unit Price without VAT: | kr 50,09000 |
|---|---|
| Unit Price with VAT: | kr 62,61250 |

