
ISL95813HRZ-T | |
|---|---|
DigiKey Part Number | ISL95813HRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95813HRZ-T |
Description | IC REG CTRLR INTEL 1OUT 20QFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, Intel VR12.6 Voltage Regulator IC 1 Output 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL95813HRZ-T Models |
Category | Number of Outputs 1 |
Manufacturer Renesas Electronics Corporation | Voltage - Output 0.5V ~ 2.3V |
Series | Operating Temperature -10°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VFQFN Exposed Pad |
Applications Controller, Intel VR12.6 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input 4.6V ~ 25V | Base Product Number |

