ISL84523IV-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 268
Unit Price: kr 39,78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 30
Unit Price: kr 55,01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 30,07441
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 403
Unit Price: kr 53,46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 79
Unit Price: kr 55,83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 31,42634
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: kr 65,50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 820
Unit Price: kr 63,59000
Datasheet

Similar


Vishay Siliconix
In Stock: 1 358
Unit Price: kr 39,05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 124,44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 72,88091
Datasheet
4 Circuit IC Switch 1:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84523IV-T

DigiKey Part Number
ISL84523IV-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84523IV-T
Description
IC SW SPST-NO/NC 100OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84523IV-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
80ns, 30ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types